Bourns SRP2008DP Shielded Power Inductors

Bourns SRP2008DP Shielded Power Inductors feature a low-profile design and are manufactured with a metal alloy powder core to support high current. The SRP2008DP series is corrosion-resistant, highly efficient, and provides low power loss. These shielded power inductors operate over a temperature range of -40°C to +125°C and are ideal for DC-DC converters and compact electronic devices.

Features

  • Shielded construction for low radiation
  • Metal alloy powder core
  • High current
  • Corrosion-resistant for longevity
  • Low profile
  • High efficiency, low power loss
  • RoHS-compliant and halogen-free
  • ISO 14001, low-impact energy

Applications

  • DC-DC converters
  • Miniature electronic devices

Specifications

  • 0.24μH to 4.70μH inductance range
  • ±20% tolerance
  • 36mΩ to 468mΩ maximum DC resistance (DCR)
  • 1.6A to 5.5A typical saturation current range
  • 1.10A to 3.5A typical RMS current range
  • -40°C to +125°C operating temperature range

Schematic

Schematic - Bourns SRP2008DP Shielded Power Inductors

Dimensions

Mechanical Drawing - Bourns SRP2008DP Shielded Power Inductors
Đã phát hành: 2026-04-01 | Đã cập nhật: 2026-04-07