Bourns SRP2512A Automotive Power Inductors

Bourns SRP2512A Automotive Power Inductors are ideal for automotive electronics applications and have a low 1.2mm profile with a small footprint. The SRP2512A  series features a metal alloy powder core with high saturation current and shielded construction for low magnetic radiation. Bourns SRP2512A Inductors are AEC-Q200 qualified and well-suited for DC/DC converters, power supplies, and filtering applications.

Features

  • Wirewound
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low profile
  • 1.2mm height
  • AEC-Q200 qualified
  • RoHS compliant and halogen free

Applications

  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies
  • Smartphones
  • Hard-disk drives and solid-state drives
  • Miniature mobile electronic devices

Dimensions

Bourns SRP2512A Automotive Power Inductors
Đã phát hành: 2017-07-26 | Đã cập nhật: 2022-10-06