Bourns SRP4012TA Shielded Automotive Power Inductors
Bourns SRP4012TA Shielded Power Inductors for Automotive Systems have a low profile (1.0mm), shielded construction with a carbonyl powder core, high saturation current, and an inductance range of 0.10 to 10μH. The SRP4012TA series is AEC-Q200 qualified, RoHS compliant, and halogen-free. Bourns SRP4012TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Low profile of 1mm
- AEC-Q200 qualified
- RoHS compliant
- Halogen-free
Specifications
- 10V test voltage
- 100KHz test frequency
- 0.10µH to 10µH inductance range
- Moisture Sensitivity Level: 1
- -55°C to +150°C operating temperature range
Đã phát hành: 2014-08-19
| Đã cập nhật: 2022-11-22