Bourns SRP6030VA AEC-Q200 Shielded Power Inductors

Bourns SRP6030VA AEC-Q200 Shielded Power Inductors feature a 0.47µH to 22µH inductance range, 20A maximum heating current, and 7.1mm x 6.6mm x 2.8mm size. These inductors offer low DC resistance, high heating/saturation current, low buzz noise, and shielded construction for low magnetic radiation. Bourns SRP6030VA series can withstand temperatures up to +180°C, making these inductors ideal for many high-temperature environments. 

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen free

Applications

  • DC/DC converters
  • Power supplies

Specifications

  • +180°C high operating temperature
  • AEC-Q200 compliant
  • 0.47µH to 22µH inductance range
  • 3.4A to 20A heating current
  • 3A to 21A saturation current
  • 7.1mm x 6.6mm x 2.8mm dimensions
Đã phát hành: 2020-03-06 | Đã cập nhật: 2024-03-20