Bourns SRP7028AA Shielded Power Inductors

Bourns SRP7028AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 22µH inductance range. Bourns SRP7028AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 3A to 40A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and Halogen-free

Applications

  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • -55°C to +155°C operating temperature range
  • 0.15µH to 22µH inductance range
  • 20% or 30% tolerance
  • 2.5A to 30A heating current
  • 2.1mΩ to 190mΩ maximum DC resistance
  • 3A to 40A saturation current
  • 8 or 10 Q minimum
  • 7.1mm x 6.6mm x 2.8mm in dimension

Schematic

Schematic - Bourns SRP7028AA Shielded Power Inductors
Đã phát hành: 2021-04-08 | Đã cập nhật: 2022-03-11