Bourns SRP7028C Shielded Power Inductors

Bourns SRP7028C Shielded Power Inductors feature a 60A maximum saturation current, a 0.10µH to 22µH inductance range, and a lead-frame terminal type. The SRP7028C series offers a metal alloy powder core, low buzz noise, and is RoHS compliant and halogen-free. Bourns SRP7028C Shielded Power Inductors operate in a -40°C to +125°C temperature range and are ideal for DC/DC converters.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen-free

Applications

  • DC/DC converters
  • Power supplies
    • Consumer
    • Industrial
    • Telecom electronics

Specifications

  • 0.10 to 22µH inductance range
  • 7.1 x 6.6 x 2.8mm
  • 2.2 to 37.5A heating current
  • 3.6A to 60A saturation current
  • -40°C to +125°C operating temperature range
  • Lead-frame terminal type

Dimensions

Chart - Bourns SRP7028C Shielded Power Inductors
Đã phát hành: 2019-06-19 | Đã cập nhật: 2023-03-22