Bourns SSA-2 Analog Shunt Sensors

Bourns SSA-2 Analog Shunt Sensors feature a nominal current range of 100A to 1000A, 1500VDC reinforced isolation, and ±0.1% sensing accuracy, making them ideal for battery-related current sensing applications. These analog current sensors use a small, light design with a resilient connector for enhanced performance, including temperatures of up to +115°C, suitable for certain environments that require stability and reliability. The user-friendly connector location also enables easy installation. The SSA-2 series resists vibration in highly stressed and harsh environments. Typical applications for Bourns SSA-2 Analog Shunt Sensors include battery systems, renewable energy, motor drives, and electric vehicle (EV) charging stations.

Features

  • Small, light model with resilient connector for enhanced performance
  • Ideal for certain environments that demand reliability and stability
  • User-friendly connector location for easy installation
  • Resists high vibration
  • Immunity to stray magnetic fields
  • Suitable for use in harsher environments than other current sensing products
  • Formerly a Riedon™ product
  • RoHS compliant

Applications

  • Battery systems
  • Renewable energy
  • Motor drives
  • EV charging stations

Specifications

  • 100A to 1000A nominal current
  • AC or DC circuits
  • ±0.1% sensing accuracy
  • 1500VDC reinforced isolation
  • ±0.2% tolerance
  • ±2.5V amplified differential output (peak)
  • -40°C to +115°C (ambient) operating temperature range

Dimensions

Mechanical Drawing - Bourns SSA-2 Analog Shunt Sensors
Đã phát hành: 2025-03-27 | Đã cập nhật: 2025-08-19