Bourns UB Riedon™ Miniature Silicone Coated Resistors

Bourns UB Riedon™ Miniature Silicone Coated Power Resistors with excellent pulse handling are designed to Mil-R-26/Mil-R-39007 power ratings. These resistors feature 1W to 15W power ratings, 0.02KΩ to 260KΩ resistances, ±0.01% resistance tolerance, and ±20PPM/°C low Temperature Coefficient of Resistance (TCR). The UB power resistors operate within the -55°C to 250°C temperature range and are RoHS compliant. These resistors are used in motor drives, smart meters, solar inverters, baseband units, and capacitor charge/discharge circuits.

Features

  • 1W to 15W power ratings
  • 0.02KΩ to 260KΩ resistance range
  • ±0.01% resistance tolerance
  • ±20PPM/°C low Temperature Coefficient of Resistance (TCR)
  • High power rating in a small package
  • Excellent pulse handling
  • Designed to MIl-R-26/MIL-R-39007 power ratings
  • Non-inductive windings available
  • Flame resistant coating
  • RoHS compliant

Applications

  • Industrial power supplies
  • Motor drives
  • Smart meters
  • Solar inverters
  • Telecom 5G remote radio
  • Baseband units
  • Capacitor recharge/discharge circuits
  • Current sensing

Dimensions Diagram

Mechanical Drawing - Bourns UB Riedon™ Miniature Silicone Coated Resistors
Đã phát hành: 2025-01-03 | Đã cập nhật: 2025-01-09