Bourns UV Riedon™ Ceramic Wirewound Resistors

Bourns UV Riedon™ Ceramic Wirewound Resistors are ceramic wire wound resistors with a flameproof design that come in a vertical package. These resistors are available in 0.01kΩ to 91kΩ resistance range, 2W to 10W power ratings, and ±0.01% to ±10% (1% standard) tolerance. The UV resistors offer a 1500VAC dielectric strength and operate within the -55°C to 275°C temperature range. These resistors are RoHS compliant. The UV resistors are used in solar inverters, smart meters, current sensors, industrial power supplies, capacitor recharge/discharge circuits, and baseband units.

Features

  • 0.01kΩ to 91kΩ resistances
  • ±0.01% resistance tolerance
  • 2W to 10W power rating
  • Flameproof inorganic construction
  • All welded resistance element
  • Low Temperature Coefficient of Resistance (TCR)
  • Non-inductive windings available
  • RoHS compliant

Applications

  • Industrial power supplies
  • Inverters
  • Motor drives
  • Solar inverters
  • Baseband units
  • Smart meters
  • Telecom 5G remote radio
  • Capacitor recharge/discharge circuits
  • Current sensing

Specifications and Dimensions

Mechanical Drawing - Bourns UV Riedon™ Ceramic Wirewound Resistors
Đã phát hành: 2025-01-05 | Đã cập nhật: 2025-01-09