BusBoard Prototype Systems 1460 Tie-Point Solderless Plug-In BreadBoard

BusBoard Prototype Systems (BPS) 1460 Tie-Point Solderless Plug-In BreadBoard has a 1260 tie-point IC-circuit area plus two 100 tie-point distribution strips providing four power rails. This breadboard features power rails and phosphor bronze contacts with a plated nickel finish. The peelable adhesive tape backing allows for easy attachment to almost any surface. BPS 1460 Tie-Point Solderless Plug-In BreadBoard features a 36V and 2A rating. 

Features

  • ABS plastic body with a black printed legend
  • Contacts are Phosphor Bronze with Plated Nickel Finish, rated for 50,000 insertions
  • Color legend on distribution strips
  • Peelable adhesive tape backing provided for attaching to a surface

Specifications

  • 2A rating
  • 1460 Tie Points
    • 1260 tie-point IC-circuit area
    • Two 100 tie-point distribution strips providing four power rails
  • 36V rating
  • 26AWG to 21AWG, ø0.016" to ø0.028" (ø0.4mm to ø0.7mm) insertion wire size

Dimensions

Chart - BusBoard Prototype Systems 1460 Tie-Point Solderless Plug-In BreadBoard
Đã phát hành: 2018-12-03 | Đã cập nhật: 2022-09-15