Brainboxes Hero Ethernet 16-Port Ethernet Switches

Brainboxes Hero Ethernet 16-Port Ethernet Switches offer a cost-effective solution for improved network connectivity and efficiency. The Brainboxes Hero Switches are available in fast and Gigabit Ethernet options. These switches feature an industrial-hardened metal enclosure for reliable performance in demanding environments. The devices include an adjustable DIN-rail mount with grounding, a wide voltage input range (+5V to +30VDC), and dual redundant power inputs to enhance reliability and minimize power outage risks. With a higher port count, the switches provide a flexible network layout and device placement, making them ideal for simplifying maintenance and reducing wiring complexity.

Features

  • Simplified, streamlined installations
  • Reduced wiring complexity
  • Scalability for future expansion
  • Enhanced connectivity and flexibility
  • Easy integration of components, sensors, and actuators
  • Reduce potential points of failure
  • Cost-effective compared to multiple switches

General Information

Brainboxes Hero Ethernet 16-Port Ethernet Switches
Đã phát hành: 2024-07-30 | Đã cập nhật: 2025-10-14