Bridgetek BT817/8 Advanced Embedded Video Engines

Bridgetek BT817/8 Advanced Embedded Video Engines (EVE) are easy-to-use graphic controllers designed for embedded applications to generate high-quality human-machine interfaces (HMIs). The BT818 supports a 4-wire resistive touch screen, while the BT817 supports a capacitive touch screen with up to 5 touchpoint detection. The BT817/8 series offers high-resolution graphics and video playback, allowing users with little expertise to create high-quality displays. The modules support I/O voltage from 1.8V to 3.3V, and an internal voltage regulator supplies 1.2V to the digital core. Bridgetek BT817/8 Advanced Embedded Video Engines are available in a compact lead-free, VQFN-64 package with an extended operating temperature range of -40°C to +85°C.

Features

  • Graphic control, audio control, and touch control interface
  • Supports multiple widgets
  • Built-in graphic operations
  • Supports Adaptive Scalable Texture Compression (ASTC) format
  • Supports 4-wire resistive touch screen (BT818) or capacitive touch screen with up to 5 touch point detection (BT817)
  • Enhanced sketch processing
  • Built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 72MHz
  • Supports I/O voltage from 1.8V to 3.3V (5V tolerant)
  • Supported LCD resolutions include 1920x480, 1440x540, 1280x800, 1024x600, 800x600, 800x480, 480x272, 320x240 and many others
  • Internal voltage regulator supplies 1.2V to the digital core
  • Video RGB parallel output; configurable to support PCLK up to 96MHz with separate PLL(PLL2), and R/G/B output of 1 to 8 bits (including RGB565, RGB666, and RGB888)
  • Supports playback of motion-JPEG encoded AVI videos
  • Mono audio channel output with Sigma-delta
  • Built-in sound synthesizer

Applications

  • Point-of-sale (POS) machines
  • Multi-function printers
  • Instrumentation
  • Home security systems
  • Graphic touchpads – remote, dial pad
  • Teleconference / video conference systems
  • Phones and switchboards
  • Medical appliances
  • Blood pressure displays
  • Heart monitors
  • Glucose level displays
  • Breathalyzers
  • Gas chromatographs
  • Power meter
  • Home appliance devices
  • Set-top boxes
  • Thermostats
  • Sprinkler system displays
  • GPS / satellite navigation
  • Vending machine control panels
  • Elevator controls

Videos

Block Diagram

Bridgetek BT817/8 Advanced Embedded Video Engines

System Design Diagram

Bridgetek BT817/8 Advanced Embedded Video Engines
Đã phát hành: 2020-09-25 | Đã cập nhật: 2026-03-27