Bridgetek MM930Lite Development Module
Bridgetek MM930Lite Development Module is an evaluation and demonstration tool used to demonstrate the FT930Q Embedded Microcontroller. The MM930Lite is designed for applications featuring home security systems, home automation systems, USB capability products, embedded multimedia applications, and other industrial control systems. Bridgetek MM930Lite Development Module includes the FT930Q MCU in a 68-pin QFN package, a MicroSD card slot, 8MB Eflash memory, connectors, and several interface pin headers. The Development Module can be powered via the integrated Micro-B USB port or the alternative 5VDC power connector.Features
- FT930Q MCU in a 68-pin QFN package
- USB 2.0 Hi-Speed compatible
- Reduced development time
- Rapid integration into existing systems
- Micro-B USB for connecting to a USB host or providing a power supply over USB for the board
- +5V alternative power supply DC connector
- Entire USB protocol handled by D2xx hardware engine
- On-board 500mA 3.3V LDO regulator, 12MHz crystal, 32kHz crystal
- Asynchronous Serial data transfer rates from 300baud to 12Mbaud at TTL levels
- One SPI master supports single/dual/quad modes of data transfer
- Up to 25MHz clock rate
- External I/O bus female pin header
- One SPI slave support single data transfer with 25MHz clock
- I2C bus interface can be configured as master or slave, with data transfers up to 3.4Mbps
- UHCI / OHCI / EHCI host controller compatible
- One SPI slave support single data transfer with 25MHz clock
- Hardware reset button
- 55mm x 85mm PCB
Board Layout
Đã phát hành: 2017-08-01
| Đã cập nhật: 2022-03-11