Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler

Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler is housed in a SO-24 package designed for high voltage, space-constrained industrial applications like motor drives and inverters. The ACFJ-3262 SO-24 package supports a 600V CTI mold, reducing the creepage requirement due to increased insulation voltage in a compact footprint.

The Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler features common-mode transient immunity (CMTI) greater than 100kV/μs, preventing erroneous gate driver failures in noisy environments. Additionally, the ACFJ-3262 Optocoupler delivers less than 95ns propagation delay, enabling high frequency switching to improve efficiency in driving MOSFET and GaN transistor/FET.

Features

  • 10A max peak output current
  • Dual-channel with 2.8mm creepage between channels
  • 600V CTI mold
  • Dual rail-to-rail outputs for separate source and sink
  • 95ns max propagation delay
  • 100kV/µs minimum common-mode rejection (CMR) at VCM = 1000V
  • ICC = 4.0mA max supply current
  • 10V to 25V Wide operating VCC range
  • -40°C to +125°C Industrial temperature range
  • Safety approvals
    • UL1577 recognized: 5000 VRMS for 1 minute
    • CAN/CSA-C22.2 No.62368-1
    • IEC/EN 60747-5-5 VIORM = 1,230 VPEAK

Applications

  • MOSFET and GaN Transistor/FET gate drive
  • AC and Brushless DC motor drives
  • Renewable energy inverters and storage
  • Industrial inverters
  • Switching power supplies

Block Diagram

Block Diagram - Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler

Videos

Đã phát hành: 2021-12-09 | Đã cập nhật: 2024-02-06