Broadcom ACFL-3161T Gate Drive Optocouplers
Broadcom ACFL-3161T Gate Drive Optocouplers are 10A peak, rail-to-rail output automotive R2Coupler™ optocouplers in a compact surface-mountable SO-12 package. These optocouplers provide an isolation voltage of 5kVrms between input and output channels. The ACFL-3161T optocouplers are designed with high-peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT. These devices feature a 95ns maximum fast propagation delay, 35ns maximum dead time distortion, 15V to 30V operating supply voltage, and 4mA maximum low supply current. The ACFL-3161T optocouplers come with 8.5mm creepage and 8.3mm clearance. Typical applications include a powertrain DC-DC converter, an EV/PHEV on-board charger, and an automotive isolated MOSFET/IGBT gate drive for inverters and HVAC.Features
- Qualified to AEC-Q100 Grade 1 test guidelines
- -40°C to 125°C automotive temperature range
- 10A peak (typical) high output driving current
- Rail-to-rail output voltage
- 95ns maximum propagation delay
- 35ns maximum dead time distortion
- 15V to 30V wide operating supply (VDD) range
- Undervoltage Lock-Out (UVLO) protection with hysteresis
- Low supply current allows bootstrap half-bridge topology
- 100kV/μs at VCM = 1000V Common Mode Transient Immunity (CMTI)
- High noise immunity:
- Direct LED input with low input impedance and low noise sensitivity
- Single-channel in SO-12 package with 8.5mm creepage and 8.3mm clearance
- Regulatory approvals:
- UL1577 5k Vrms for 1 minute
- CAN/CSA
- IEC 60747-5-5 VIORM = 1230 VPEAK
Applications
- Powertrain DC-DC converter
- EV/PHEV on-board charger
- Automotive isolated MOSFET/IGBT gate drive for inverter and HVAC
Functional Block Diagram
Typical Application Circuit Diagram
Dimension Diagram
Đã phát hành: 2024-12-30
| Đã cập nhật: 2025-01-07