Broadcom ACPL-064L Digital CMOS Optocouplers
Broadcom ACPL-064L digital CMOS optocoupler is an ultra low power, 10MBd device that combines an AIGaAs LED and an integrated high gain photodetector. The ACPL-064L features a forward LED current as low as 1.6mA, meaning most microprocessors can directly drive the LED. Broadcom digital CMOS optocoupler includes an internal Faraday shield that provides a guaranteed common mode transient immunity specification of 20kV/µs.The ACPL-064L achieves maximum AC and DC circuit isolation while maintaining TTL/CMOS compatibility. Broadcom digital CMOS optocoupler is slew-rate controlled and designed to allow the rise and fall time to be controlled over a wide load capacitance range. The ACPL-064L is ideal for communication interfaces, microprocessor system interfaces, and digital isolation for ADCs and DACs.
Features
- 1.3mA/Channel maximum ultra-low IDD current
- 1.6mA Low input current
- Built-in slew-rate controlled outputs
- 20kV/μs minimum Common-Mode Rejection (CMR) at VCM = 1000V
- 10MBd Minimum high speed
- -40°C to +105°C Guaranteed AC and DC performance over wide temperature
- Wide package selection of SO-5, SO-8, stretched SO-6, and stretched SO-8
- Safety approval
- UL 1577 recognized – 3750Vrms for 1 minute for ACPL-064L/M61L and 5000Vrms for 1 minute for ACPL-W61L/K64L
- CSA Approval
- IEC/EN/DIN EN 60747-5-5 approval for reinforced insulation
- RoHS-compliant
Applications
- Communication interfaces: RS485, CANBus, and I2C
- Microprocessor system interfaces
- Digital isolation for A/D and D/A convertors
Functional Diagram
Đã phát hành: 2010-04-14
| Đã cập nhật: 2022-03-11