Broadcom ACPL-C877 Isolated Digital Voltage Sensors

Broadcom ACPL-C877 Isolated Digital Voltage Sensors are 1-bit, second-order sigma-delta modulators tailored for voltage sensing. The Broadcom ACPL-C877 sensors convert analog signals from 0V to 2V into a high-speed data stream with galvanic isolation via optical coupling. With a 2V differential input range and high 1GΩ input impedance, these sensors are ideal for isolated voltage sensing in electronic power converters like motor drives and renewable energy systems. Typically, a resistive voltage divider scales the DC-link voltage to fit the sensor's input range. Operating from a 5V power supply, the ACPL-C877 sensors offer a 76dB dynamic range with an appropriate digital filter.

Features

  • Superior optical isolation and insulation
  • 10MHz internal clock
  • 1-bit, second-order sigma-delta modulator
  • 16-bit resolution, no missing codes (10-bit ENOB)
  • 76dB typical SNR, 66dB typical SNDR
  • ±10mV maximum offset error at room temperature
  • 8µV/°C typical offset drift
  • ±1% maximum gain error
  • Internal reference voltage
  • 0V to 2V linear range with single 5V supply (3.2V full scale)
  • 3V to 5.5V wide supply range for digital interface
  • -40°C to +110°C operating temperature range
  • Output slew rate control
  • SSO-8 package
  • 25kV/µs common-mode transient immunity
  • Safety and regulatory approval
    • IEC/EN 60747-5-5: 1414 Vpeak working insulation voltage
    • UL 1577: 5000VRMS/1 min isolation voltage
    • CAN/CSA-C22.2 No. 62368-1

Applications

  • Isolated voltage sensing in AC and servo motor drives
  • Isolated DC-bus voltage sensing in solar inverters and wind turbine inverters
  • Isolated sensor interfaces
  • Signal isolation in data acquisition systems
  • General-purpose voltage sensing
  • Voltage sensing in insulation resistance measurements

Functional Block Diagram

Block Diagram - Broadcom ACPL-C877 Isolated Digital Voltage Sensors
Đã phát hành: 2024-06-21 | Đã cập nhật: 2024-08-27