Broadcom AEAT-8800-Q24 Angular Magnetic Encoder
Broadcom AEAT-8800-Q24 Angular Magnetic Encoder is a sophisticated 10b to 16b programmable encoder IC. This encoder features a robust architecture to measure and deliver both absolute and incremental signals. The AEAT-8800-Q24 encoder includes integrated hall sensor elements with complex analog and digital signal processing. This magnetic encoder operates with 5V or 3.3V input voltages and features a three-wire SSI interface for absolute output. The AEAT-8800-Q24 encoder offers a selectable zero latency mode options to reduce latency near zero and user-programmable zero position.The AEAT-8800-Q24 angular magnetic encoder is RoHS compliant and is available in a compact 5mm x 5mm QFN-24 leads package. Typical applications include three-phase commutation for a brushless DC motor, resolver, industrial automation, robotics, textiles equipment, and industrial sewing machine.
Features
- 5V or 3.3V input voltage
- Three-wire SSI interface for absolute output
- Incremental ABI and UVW pins out
- PWM output modes
- User-programmable zero position, direction, and index pulse width
- Programmable hysteresis
- Easy alignment and calibration mode
Specifications
- Absolute 10b to 16b resolution
- Incremental output resolutions 32 to 4096 CPR
- 1 to 8 pole pairs UVW output
- 40°C to 125°C wide operating temperature
Applications
- Brushless DC motor and stepper motor
- Resolver and potentiometer replacement
- Industrial automation and robotics
- Industrial sewing machine and textiles equipment
Đã phát hành: 2017-05-18
| Đã cập nhật: 2025-01-24