Broadcom AEDR-9930E2/9930E2L Reflective Optical Encoders

Broadcom AEDR-9930E2 and AEDR-9930E2L 3-Channel Reflective Optical Encoders offer selectable and programmable options of digitally differential A, B, and I outputs. These digital encoders incorporate two-channel (AB) quadrature digital outputs and a third-channel digital index output. The AEDR-9930E2/9930E2L encoders feature 397LPI (lines per inch) or 15.63LPmm (lines per mm) and a 1x to 1024x SPI programmable interpolator. The AEDR-9930E2 is an incremental rotary-type encoder, whereas the AEDR-9930E2L is an incremental linear-type encoder. The AEDR-9930E2/9930E2L encoders are designed to operate over a -40°C to 115°C temperature range in a 5mm x 5mm x 1.05mm surface-mount leadless package. Typical applications include closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, Pan-Tilt-Zoom (PTZ) cameras, optometric equipment, and portable medical equipment.

Features

  • Analog output option:
    • Three-channel single-ended
    • Differential analog output
    • Analog or digital index output
  • Digital output option:
    • Three-channel differential or TTL compatible
    • Two-channel quadrature (AB) digital outputs for direction sensing
    • Third channel, index digital output
  • Wide-selection built-in interpolator with 1x to 10x, 12x, 14x, 16x, 18x, 20x, 25x, 32x, 50x, 64x, 80x, 100x, 128x, 160x, 256x to 512x, and other user-programmable interpolation factors
  • SPI programmable interpolator from 1x to 1024x
  • LED status output for functional operation, calibration, and error
  • 5mm (L) x 5mm (W) x 1.05mm (H) surface-mount leadless package
  • 3.3V and 5V supply operating voltage range
  • Built-in LED current regulation
  • -40°C to 115°C wide operating temperature range
  • 397 LPI (lines per in.) or 15.63 LPmm (lines per mm) high encoding resolution

Applications

  • Closed-loop stepper motors
  • Small motors, actuators
  • Industrial printers
  • Robotics
  • Card readers
  • Pan-Tilt-Zoom (PTZ) cameras
  • Portable medical equipment
  • Optometric equipment
  • Linear stages

AEDR-9930E2 Reference Schematic Diagram

Schematic - Broadcom AEDR-9930E2/9930E2L Reflective Optical Encoders

AEDR-9930E2L Reference Schematic Diagram

Schematic - Broadcom AEDR-9930E2/9930E2L Reflective Optical Encoders
Đã phát hành: 2025-02-25 | Đã cập nhật: 2025-12-02