Broadcom AEDR-9940 Optical Encoders

Broadcom AEDR-9940 Optical Encoders are versatile three-channel reflective optical encoders. The Broadcom AEDR-9940 encoders offer selectable options for three-channel digital or analog differential outputs (A, B, I). In analog mode, the device provides three channels of differential analog outputs (Sine+, Sine-, Cos+, Cos-, I+, I-) for direct interfacing with external interpolators. In digital mode, it delivers two-channel quadrature digital outputs (AB) and a third channel for digital indexing. TTL compatibility allows it to easily interface with various signal processing circuitries, providing seamless integration into existing systems.

Features

  • Analog output option at 3x channels single-ended, differential analog output, and analog or digital index output
  • Digital output option at 3x channels differential or TTL compatible
  • 2-channel quadrature (AB) digital outputs for direction sensing and a 3rd channel, index (I) digital output
  • Wide selection of built-in interpolator with 1x to 6x, 8x, 9x, 10x, 12x, 16x, 20x, 25x, 32x, 50x, 64x, 80x, 100x, 128x, 160x, 256x, 320x, 640x to 1000x
  • SPI programmable interpolator from 1x to 1024x
  • Surface mount leadless package of 4.0mm x 4.0mm x 0.7mm (LxWxH)
  • 3.3V and 5.0V operating voltage supply
  • Built-in LED current regulation
  • 198.4375 LPI (lines/inch) or 7.8125 LPmm (lines/mm) or 0.128mm (pitch) high encoding resolution
  • Wide operating temperature ranges from -40°C to 115°C

Applications

  • Closed-loop stepper motors
  • Small motors, actuators
  • Industrial printers
  • Robotics
  • Card readers
  • PTZ camera
  • Portable medical equipment
  • Optometric equipment
  • Linear stages

Datasheets

  • AEDR-9940 three-channel reflective incremental encoder with analog or digital differential output (198.4 LPI)
  • AEDR-9940A/9940ERA three-channel reflective incremental encoder with analog or digital output (198.4 LPI), AEC-Q100 qualified

Schematic

Schematic - Broadcom AEDR-9940 Optical Encoders
Đã phát hành: 2024-02-22 | Đã cập nhật: 2025-12-03