Broadcom AFBR-FS50B00 Optical Wireless Transceiver
Broadcom AFBR-FS50B00 Optical Wireless Transceiver is a transceiver that communicates data over free space, allowing for wireless communication in various applications. Full-duplex bidirectional communication and a small form factor allow a compact system design. The device reduces the complexity of alignment at the system level by keeping full functionality over a 360° rotation around the optical axis. The Broadcom AFBR-FS50B00, a Laser Class 1 product, is RoHS compliant and is designed for SMT solderability standard processes.Features
- 125Mb/s to 5Gb/s data rate
- 30mm to 100mm distance range
- Bidirectional full-duplex
- Full function over a 360° rotation
- Small form factor
- Single 3.3V power supply
- 0°C to +85°C operational temperature range
- SMT solderability
- RoHS compliant
- Laser Class 1
Applications
- Optical wireless communication
- Through-window optical wireless communication
- Rotary optical data feedthrough
- Board-to-board communication
Block Diagram
Đã phát hành: 2024-07-02
| Đã cập nhật: 2024-12-19