Broadcom AFBR-S6DPYEFL01 ezPyro SMD Evaluation Kit
Broadcom® AFBR-S6DPYEFL01 ezPyro™ SMD Evaluation Kit is designed for ezPyro thin film digital (SMD) I²C pyroelectric sensors for flame detection. This Broadcom evaluation kit enables a quick start working with digital pyroelectric sensors. The evaluation kit connects to PCs over a micro-USB port. This AFBR-S6DPYEFL01 evaluation kit includes AFBR-S6EPY12111, AFBR-S6EPY12211, AFBR-S6EPY12241, and AFBR-S6EPY12251 ezPyro SMD flame sensors. Typical applications include human motion rejection, general rejection channels, and flame detection.Features
- Including four ezPyro SMD flame sensors
- AFBR-S6EPY12111, AFBR-S6EPY12211, AFBR-S6EPY12241, and AFBR-S6EPY12251
- Plug’n’play software with direct communication with a PC through a USB cable
- Allows fast prototyping and build
- User-friendly API allows for quick firmware/MCU development
- RoHS6 compliance
- Y with exemptions
Applications
- Flame detection
Đã phát hành: 2022-11-15
| Đã cập nhật: 2022-12-23