Broadcom Arc Flash Detection Point Sensor & Connector

Broadcom Arc Flash Detection Point Sensor and Connector are part of a comprehensive arc flash detection portfolio. This sensor and connector in combination with the AFBR-S10TR001Z transceiver are used for the detection of arc flash events. The AFBR-S10PS010Z point sensor captures the light and feeds it into a Plastic Optical Fiber (POF). This sensor features self-supervision functionality with an inbuilt coupling between two fibers. The AFBR-S10PS011Z miniature connector is used to connect a duplex POF cable to the point sensor. The AFBR-S10PS010Z special POF-based sensor is designed to avoid any galvanic contact between the arc flash area and the detection electronics.

Features

  • Light capturing through the translucent head of the point sensor
  • Light coupling into a POF cable using a POF connector
  • Optical link self-supervision supported (heartbeat signal)
  • Low halogen and RoHS compliance
  • UL flammability UL94HB
  • Good chemical resistance
  • -40°C to 85°C operating temperature range
  • Acceptance cone exceeds 180° spherical with high homogeneity

Applications

  • Arc flash event detection
  • Light detection
Đã phát hành: 2017-05-24 | Đã cập nhật: 2025-01-14