Broadcom AS33-M42M Absolute Encoder Modules

Broadcom AS33-M42M Absolute Encoder Modules are 18-bit Single-Turn (ST) absolute magnetic encoders with a 24-bit energy harvesting Multi-Turn (MT) counter. These modules feature state-of-the-art energy harvesting MT technology and angular magnetic hall sensing with sophisticated signal conditioning algorithms. A single magnetic solution generates both ST and MT positions, improving overall feedback system integrity and simplicity. The energy harvesting MT technology converts the rotating magnetic field into electrical energy, which powers the revolution tracking circuit. The AS33-M42M modules have a built-in communication protocol supported by a full-duplex or half-duplex line transmission drive. This offers good noise immunity for robust data transmission up to 10Mb/s. These encoder modules are also robust against contamination, such as dust and fingerprints on the sensing element. The AS33-M42M absolute encoder modules are ideal for use in small motors, linear actuators, robotic automation and engineering, drones, DC and AC servo motors, and test and measurement equipment.

Features

  • Patented energy harvesting technology
  • Total 42-bit resolution with 18-bit single-turn and 24-bit multi-turn
  • <0.1° low angular accuracy error
  • Ø33mm overall encoder outer diameter
  • 20mm maximum height
  • Built-in temperature sensor
  • Built-in communication protocol (options):
    • SSI (2MHz)
    • BiSS-C (10MHz)
    • RS-485 half-duplex (2.5/5/10MB/s)
  • -40°C to 115°C operating temperature range

Applications

  • Small motors and linear actuators
  • Robotic automation and engineering
  • Drone and automated guide vehicles
  • DC and AC servo motors
  • Test and measurement equipment

Magnetic Shield Design Requirement

Broadcom AS33-M42M Absolute Encoder Modules

Dimensions Diagram

Mechanical Drawing - Broadcom AS33-M42M Absolute Encoder Modules
Đã phát hành: 2025-01-14 | Đã cập nhật: 2025-01-22