Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs

Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs utilize AllnGaP and/or InGaN chips in a DFN-2 package with a small form factor. These LEDs offer high-reliability performance in a wide range of environmental conditions and are Moisture Sensitivity Level (MSL) 3 per JEDEC J-STD-020 standards. The LEDs provide a wide 120° viewing angle in a package with enhanced silicone resin encapsulation. The LED color options include white, yellow-green, amber, red, blue, green, and phosphor-converted (PC) amber. Broadcom ASCKC 1608 DFN-2 Surface-Mount LEDs operate in a temperature range of -40°C to +85°C. Typical applications include scanner lighting, status indicators, indoor information signs and displays, wearables and portable devices, office automation, home appliances, and industrial equipment.

Features

  • High-reliability package with enhanced silicone resin encapsulation
  • Wide viewing angle
  • Small form factor and thickness for better design flexibility (ASCKCx00 series)
  • Low-profile package with large emitting area for better uniformity in linear lighting (ASCKCW01 series)
  • Utilizes AllnGaP and/or InGaN chips
  • High-reliability performance
  • Surface-mount package
  • LED color options
    • ASCKCx00: yellow-green, amber, red, blue, green, and PC amber
    • ASCKCW00 and ASCKCW01: white

Applications

  • Office automation, home appliances, industrial equipment
    • Front-panel backlighting
    • Push-button backlighting
    • Display backlighting
    • Keypad backlighting
    • Symbol backlighting
  • Scanner lighting
  • Status indicators
  • Indoor information signs and displays
  • Wearables
  • Portable devices

Specifications

  • 120° viewing angle
  • DFN-2 package
  • MSL 3 per JEDEC J-STD-020
  • -40°C to +85°C operating temperature range
Đã phát hành: 2023-05-24 | Đã cập nhật: 2023-07-31