Broadcom ASM6-Sxx-xxH Surface Mount LEDs

Broadcom ASM6-Sxx-xxH Surface Mount LEDs are designed to exhibit higher lumen output and display a better cost-per-lumen ratio. These LEDs are energy-efficient, adapt good heat sink properties, and are superior in package robustness. The surface mount LEDs also offer better product longevity with silicone encapsulation. The ASM6-Sxx-xxH LEDs are available in far-red, deep red, red, royal blue, and green with viewing angles of 90° and 130°. Typical applications include horticulture, commercial, architecture, and specialty lighting.

Features

  • High-reliability package with enhanced silicone resin encapsulation
  • Available in far-red, deep red, red, royal blue, and green
  • Available in 90° and 130° viewing angles
  • Compatible with the reflow soldering process
  • JEDEC MSL 1

Applications

  • Horticulture lighting
  • Commercial lighting
  • Architecture lighting
  • Specialty lighting

Dimensions (mm)

Mechanical Drawing - Broadcom ASM6-Sxx-xxH Surface Mount LEDs
Đã phát hành: 2020-12-28 | Đã cập nhật: 2024-04-01