Broadcom BCM54213PE RGMII Gigabit Ethernet Transceiver
Broadcom BCM54213PE RGMII Gigabit Ethernet Transceiver is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. The BCM54213PE performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on a standard category 5 UTP cable. 10BASE-T can also run on standard categories 3, 4, and 5 UTP. The BCM54213PE is a highly integrated solution, combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all required support circuitry.Based on Broadcom's digital signal processor technology, the BCM54213PE is designed to be fully compliant with RGMII, allowing compatibility with industry-standard Ethernet MACs and switch controllers.
Designed for reliable operation over a worst-case category 5 cable, the BCM54213PE automatically negotiates with its link partner to determine the highest possible operating speed. The device detects and corrects the most common wiring problems. The BCM54213PE also features CableChecker™ diagnostics, which detects common cable problems including shorts, opens, and cable length.
The Broadcom BCM54213PE RGMII Gigabit Ethernet Transceiver is offered in a compact, 36-pin QFN (Quad Flat No-Lead) package.
Features
- Single-chip integrated triple-speed Ethernet transceiver
- 1000BASE-T IEEE 802.3ab
- 100BASE-TX IEEE 802.3u
- 10BASE-T IEEE 802.3
- 100BASE-EFX
- Supports RGMII MAC interface
- Supports SOFT-RESET
- Ethernet@Wirespeed™
- Integrated voltage regulator
- Trace matched output impedance
- Line-side loopback
- Low EMI emissions
- Cable plant diagnostics
- Robust CESD tolerance
- Support for jumbo packets up to 10KB
- Detection and correction of pair swaps
- (MDI crossover), pair skew, and pair polarity
- Advanced power management
- Super-isolate mode
- Wake-on-LAN (WOL)
- IEEE 802.3az-compliant support
- Support for native EEE MACs
- Support for legacy non-EEE MAC using AutogrEEEn® mode
- AutogrEEEn+
- 6.0mm x 6.0mm QFN36 package
Applications
- GbE switches and uplinks
- Management port
- Industrial automation
- Customer Premise Equipment (CPE)
- Video surveillance
- LED controllers
Additional Resource
Đã phát hành: 2020-12-30
| Đã cập nhật: 2024-03-26