Broadcom BCM99450 Jericho4 Ethernet Switch Routers

Broadcom BCM99450 Jericho4 Ethernet Switch Routers are purpose-built for distributed artificial intelligence (AI) infrastructure designed to interconnect more than 1 million XPUs across multiple datacenters. Each Jericho4 switch router features 51.2Tb/s forwarding capacity, making the series ideal for high-bandwidth, secure, and lossless transport across regional distances. A single Jericho4 system scales to 36,000 HyperPorts, each operating at 3.2Tb/s with deep buffering, line-rate MACsec, and RoCE transport over 100km+ distances. Broadcom 3.2T HyperPort technology consolidates four 800GE links into a single logical port, eliminating load-balancing inefficiencies, boosting utilization by up to 70%, and streamlining traffic flow across large fabrics.

Features

  • 51.2Tb/s forwarding capacity per device
  • Advanced, flexible, and elastic packet processor
  • Integrated accelerators for carrier service management
  • Carrier feature support, including Ethernet OAM, MPLS, segment routing, and more
  • Integrated hierarchical traffic manager with support for thousands of flows
  • Scalable, low-power, high-bandwidth packet buffer memory supporting HBM
  • Elastic Pipe™-centralized, fungible databases and programmable-elements matrix
  • Support for 50GE, 100GE, 200GE, 400GE, 800GE, and 1.6TE Ethernet port interfaces
  • Support for line-rate MACSec and IPSec encryption/decryption on all ports
  • Feature-rich instrumentation and telemetry leveraging hardware-based accelerators

Applications

  • Ethernet network switching
  • Carrier Ethernet
  • Edge and core routers
  • Datacenters
  • Cloud 

Specifications

  • 51.2Tb/s bandwidth
  • 144 x 200G fabric
  • 128 x 200G front-panel I/Os
  • 106.25G PAM4 or 212.5G PAM4 PHY data rate
  • 212.5G PAM4 PHY type
  • 32 ports
  • 106.25G PAM4 or 212.5G PAM4 SerDes/GPHY
  • L2/3 multilayer switch type
Đã phát hành: 2025-08-06 | Đã cập nhật: 2025-08-07