Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers

Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers are optically coupled to an integrated circuit with a formidable power output stage. The Broadcom HCPL-515x is ideal for driving power IGBTs and MOSFETs in motor control inverter applications. The high operating voltage range delivers the necessary drive voltages to gate-controlled devices.

Features

  • –55°C to +125°C performance guaranteed over the full military temperature range
  • Manufactured and tested on a MIL-PRF-38534 certified line
  • Hermetically sealed packages
  • Dual marked with device part number and DLA Standard Microcircuit Drawing (SMD)
  • QML-38534
  • HCPL-3150 function compatibility
  • 0.5A minimum peak output current
  • 10kV/μs minimum common mode rejection (CMR) at VCM = 1000V
  • 1.0V maximum low-level output voltage (VOL) eliminates the need for a negative gate drive
  • ICC = 5mA maximum supply current
  • Undervoltage lock-out protection (UVLO) with hysteresis
  • 15V to 30V wide operating VCC range
  • 500ns maximum propagation delay
  • ±0.35ms maximum delay between devices

Applications

  • Industrial and military environments
  • High-reliability systems
  • Harsh industrial environments
  • Transportation, medical, and life-critical systems
  • Isolated IGBT/MOSFET gate drive
  • AC and brushless DC motor drives
  • Industrial inverters
  • Switch mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)

Outline Drawing

Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers
Đã phát hành: 2023-07-26 | Đã cập nhật: 2023-08-07