Broadcom HEDS-9940PRGEVB USB to SPI Programmer Kits

Broadcom HEDS-9940PRGEVB USB to SPI Programmer Kits are designed for programming the AEDR-9940, a versatile three-channel reflective optical encoder. The Broadcom HEDS-9940PRGEVB kit includes a user-friendly USB to SPI interface and a dedicated PC-based program, AEDR_9940_Gateway.exe, which facilitates the programming process. The AEDR-9940 encoder offers selectable options for three-channel digital or analog differential A, B, and I outputs, with programmable interpolation values. The HEDS-9940PRGEVB kit streamlines the programming of desired interpolation factors into the encoder ASIC for enhanced flexibility and performance.

Features

  • Kit allows easy programming of the AEDR-9940 optical encoder through a user-friendly USB to SPI connection
  • Select interpolation values from a table or create custom values by connecting to the AEDS-9940 encoder ASIC via SPI
  • AEDR_9940_Gateway.exe simplifies programming, ensuring a hassle-free experience
  • Kit allows customized interpolation values, enhancing flexibility in the encoder's performance

Applications

  • Encoder programming
  • Motion control systems
  • Customized interpolation
  • Flexible integration

Top and Bottom Views

Broadcom HEDS-9940PRGEVB USB to SPI Programmer Kits
Đã phát hành: 2024-02-22 | Đã cập nhật: 2024-09-19