Broadcom HL3P-6xC0-000x Bicolor LEDs

Broadcom HL3P-6xC0-000x Bicolor LEDs are available in industry-popular T1 through-hole lamp packages in Red/Yellow-Green and Yellow/Yellow-Green color combinations. These 3mm LEDs make use of high-brightness AlInGaP chip technology and offer high light output. The HL3P-6xC0-000x LEDs offer low power consumption and support machine auto-insertion. These bicolor LEDs incorporate an untinted diffused epoxy body and come with a 45° viewing angle. The HL3P-6xC0-000x LEDs make an ideal choice for a wide variety of applications, such as status indicators in home appliances, industrial, and commercial segments.

Features

  • Available in Red/Yellow-Green and Yellow/YellowGreen color combinations
  • High brightness
  • Low power consumption
  • Support machine auto-insertion
  • Available in ammo-packing

Applications

  • Status indicators
  • Home appliances
  • Industrial / consumer electronics

Specifications

Chart - Broadcom HL3P-6xC0-000x Bicolor LEDs

Dimensions

Mechanical Drawing - Broadcom HL3P-6xC0-000x Bicolor LEDs
Đã phát hành: 2024-09-06 | Đã cập nhật: 2024-11-14