Broadcom HSML-Cx Surface-Mount ChipLEDs

Broadcom HSML-Cx Surface-Mount ChipLEDs offer an industry-standard footprint and amber or orange illumination colors. The integrated optical lens narrows the viewing angle of the light beam, increasing the on-axis intensity. This allows effective light coupling into secondary optics such as light guides and light pipes. These ChipLEDs deliver superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSML-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, including industrial equipment, consumer electronics, and home appliances. The series is compatible with industry-standard automatic machine placement and reflow soldering.

Features

  • Amber or orange illumination colors
  • LED with AlInGaP die
  • Narrow viewing angle package with primary lens
  • Surface-mount device with industrial-standard footprint
  • Compatible with reflow soldering
  • Tape in 8mm carrier tape on a 7" diameter reel

Applications

  • Backlighting
  • Indicators
Đã phát hành: 2019-09-23 | Đã cập nhật: 2023-06-21