Broadcom HSMW-J430 Right-Angle White JLED

Broadcom HSMW-J430 Right-Angle White JLED offers a high-brightness white LED in a side-emitting package and utilizes InGaN chip technology for high light output performance. The silicone encapsulation improves product robustness and reliability, enabling the LED to operate under a wide range of conditions. Broadcom HSMW-J430 Right-Angle White JLED features a thin profile for applications requiring a low package height. The wide viewing angle delivers good uniformity for applications such as display backlighting. The device is compatible with reflow soldering and binned by both color and intensity.

Features

  • LED with InGaN die
  • White emitting color
  • Silicone encapsulation improves product robustness and reliability
  • Thin profile and wide viewing angle
  • Compatible with reflow soldering
  • Available in 8mm tape on 7" diameter reel

Applications

  • Backlighting
  • Indicators
Đã phát hành: 2019-09-23 | Đã cập nhật: 2023-06-28