Broadcom Infrared LEDs

Broadcom Infrared LEDs offer a wide range of wavelengths, including 850nm, 880nm, 890nm, and 940nm. The devices offer a 6°, 20°, 30°, 50° or 60° viewing angle. ChipLEDs are available in standard and high-brightness colors, using AlGaAs, AlInGaP, and InGaN processes in a wide range of colors.

The Infrared LEDs are available in different packages, including THT, Chipled, PLCC2, PLCC4, PolyLED, High Power, and SMT-Lamp. The Broadcom Infrared LEDs are ideal for light curtains, utility meters, smoke detectors, home appliances, machine vision, and parking controls.

Features

  • Untinted, non-diffused
  • Low power consumption
  • Easy assembly

Applications

  • Light curtains
  • Utility meters
  • Smoke detectors
  • Home appliances
  • Machine vision
  • Parking controls
  • Security systems
  • Video cameras
  • Industrial sensors
Đã phát hành: 2021-02-16 | Đã cập nhật: 2025-12-18