Broadcom Precision Optical Performance Oval LEDs

Broadcom Precision Optical Performance Oval LEDs are designed for full color/video and passenger information signs. The LEDs feature an oval-shaped radiation pattern and high luminous intensity with a wide field of view for outdoor applications. These applications include where a wide viewing angle and readability in sunlight are essential. The package epoxy contains a UV inhibitor to reduce the effects of long-term exposure to direct sunlight.

Features

  • Well-defined spatial radiation pattern
  • High-brightness material
  • Available in red, green, and blue colors
    • Red – AlInGaP, 626 nm
    • Green – InGaN, 530 nm
    • Blue – InGaN, 470 nm
  • Superior resistance to moisture
  • Standoff and non-standoff package
  • Tinted and diffused
  • Typical viewing angle 30° × 70°

Applications

  • Full-color signs
  • Gas price signs
Đã phát hành: 2021-03-02 | Đã cập nhật: 2022-03-11