Broadcom QSMB-UTF2 Tricolor LED
Broadcom QSMB-UTF2 Tricolor LED features diffused encapsulation and is designed with short leads for a better potting process. This LED is packed in a 2.8mm x 2.8mm Plastic Leaded Chip Carrier (PLCC-6) package and is designed for a small pitch display. The black outer appearance helps to improve the contrast of the display. To facilitate easy pick-and-place assembly, the LEDs are packed in a tape and reel format. The QSMB-UTF2 LED is ideally used in an outdoor full-color display.Features
- Diffused encapsulation
- PLCC-6 package with black outer appearance
- Short leads for better potting process
- Compatible with the reflow soldering process
- Moisture Sensitivity Level (MSL) - 5a
Applications
- Outdoor full-color display
Package Drawing
Đã phát hành: 2021-03-19
| Đã cập nhật: 2022-03-11