TE Connectivity / Buchanan WireMate Two-Piece Poke-In Connectors
TE Connectivity's (TE) Buchanan WireMate Two-Piece Poke-In Connectors provide designers with a three-directional solution for wall mounting a device while improving the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE's WireMate Connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device, providing a reliable termination without the need for tooling. Wire extracting is also easy, with simple levers to release individual wires. The mating header is a surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions: into the wall, along the wall, and in a twist or rotating motion.Features
- Installation time-saving with poke-in termination versus screw-style termination
- Simple lever design for the release of one wire at a time
- Provides flat connector surface reserved for wire marking (color options available)
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieves clear point of entry for wire insertion
- Improves installation experience with three mating directions
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Specifications
- 5A (18AWG) or 3A (20-24AWG) current rating
- 250VAC voltage rating
- 2mm panel thickness
- 18-24AWG (solid), 18-22AWG (stranded)
- 10mm height (from wall plate to PCB)
Videos
Đã phát hành: 2018-09-12
| Đã cập nhật: 2025-09-04