Bud Industries Board-ganizer Enclosure Kit
Bud Industries Board-ganizer Enclosure Kit is provided as a solution for electronic designers working with development boards and micro-computers. This innovative enclosure allows ease of use and lets the user combine and mix boards without the need for additional hardware. Board-ganizer can be folded flat with the boards secured side-by-side for connection and wiring. The kit includes 4 side panels, 2 covers, package of 20 specially developed adhesive backed rubber feet for attaching boards, 4 zinc plated pins, and instructions. Additional accessories that can be purchased include breadboards and jump wire bundles.Features
- Made of smoke-colored, durable, and impact-resistant ABS (UL94-HB)
- The Board-ganizer allows the user to assemble up to 4 PCBs and shields (with no solderless breadboard)
- Combine and mix boards with no need of additional hardware; the boards are attached using specially developed adhesive backed rubber feet
- Designed to accommodate an optional solderless breadboard with 600 tie points
- Geared for developmental design engineers, hobbyists, and students to allow ease of access while experimenting
- Rolls up into a compact 5 x 5 x 3.5" enclosure – without the need of undoing any of the wiring
- All plug-in connections (USB, HDMI, etc.) can be connected from all sides via specially designed openings
Videos
Đã phát hành: 2013-07-15
| Đã cập nhật: 2022-03-11