Bud Industries AIO IP66 Enclosures with Cover Window

Bud Industries All-in-One (AIO) IP66 Enclosures feature IP66 protection, UL 94HB rating, and a clear, large, front-hinged window. These sturdy enclosures have dual doors, a preinstalled clear door, and a plastic mounting panel. AIO enclosures are suitable for indoor use and have a continuous gasket on both the clear and main doors. Bud Industries AIO IP66 Enclosures are ideal for control boxes, access controls, corrosive environments, and facilities with washdown requirements.

Features

  • Sturdy enclosure with dual doors
  • Preinstalled large clear door
  • Plastic mounting panel
  • Body made of gray ABS
  • Clear, large front window door
  • UL 94HB flammability rating
  • Suitable for indoor use
  • Continuous gasket on both clear and main doors
  • Meets IP66 rating

Applications

  • Control boxes
  • Wi-Fi® and radio housing
  • Access controls
  • Facilities with washdown requirements
  • Pharmaceutical
  • Corrosive environments
  • General factory environments
Đã phát hành: 2021-03-11 | Đã cập nhật: 2022-03-11