Bud Industries Handheld Grabber Enclosures

Bud Industries Handheld Grabber Enclosures are offered in a variety of ergonomic styles to fit a range of needs. The components have a flammability rating of UL94-5VA or UL94-HB. All of the designs offer internal PCB mounting bosses. Bud Industries Handheld Grabber Enclosures are designed for protecting data display units, test equipment, and controllers.

Features

  • Style K
    • Ergonomically designed rectangular enclosure with a removable front panel
    • Integral AA battery compartment
    • Internal PCB mounting bosses on both the base and cover
    • Made from ABS plastic in a black finish with UL94-5VA flammability rating
  • Style O
    • Blend of T- and rectangular-shaped enclosures, providing more room for internal components
    • Ergonomically designed with soft ribbed rounded sides that provide a secure and comfortable grasp
    • Available with or without an integral battery compartment designed to accept
    • 2 or 4 AAA batteries (battery contact kits are included)
    • Made from high-impact resistant black or gray ABS plastic with UL94-HB flammability rating
    • Internal PCB mounting bosses
    • Complete with top cover, bottom cover, battery door, and assembly hardware
    • Recessed top is suitable for label or keypad
  • Style P
    • Ergonomic rectangular enclosure with a recess in the cover
    • Internal PCB mounting bosses
    • Made from black ABS plastic with UL94V-0 flammability rating
    • Mar-resistant textured surface
    • Includes four color-matched screws
  • Style Q
    • Ergonomically designed pocket-size enclosure
    • Timesaving, snap-together two-piece design
    • Internal PCB mounting bosses
    • Made from black ABS plastic with UL94V-0 flammability rating
    • Mar-resistant textured surface
Đã phát hành: 2008-08-07 | Đã cập nhật: 2022-03-11