Bud Industries PTR Hinged ABS Plastic Boxes

Bud Industries PTR Hinged ABS Plastic Boxes feature an all-plastic construction and are designed to perform well in indoor conditions. The Bud Industries PTR Boxes provide high impact resistance and are IP67 TUV rated. This RoHS compliant series meets NEMA type 4x and type 6P (not UL certified) and is UL-HB rated. PTR offers a -20°C to +65°C extended exposure temperature range.

Features

  • All-plastic construction
  • Plastic locking latch and hinges
  • Cost-effective enclosure series designed to perform well in indoor conditions
  • Optional plastic internal panel (PTX-18482-P)
  • Gray ABS plastic body
  • High impact resistance
  • IP67 certified TUV rating to keep out dust and water in extreme conditions
  • Meets NEMA type 4X and type 6P (no UL certification)
  • UL-94 HB flammability rating
  • -20°C to +65°C extended exposure condition
  • Continuous poured-in-place neoprene foam gasket
  • ROHS compliant

Applications

  • Control boxes
  • Wi-Fi® and radio housing
  • Lighting
  • Access controls
  • Facilities with wash-down requirements
  • Pharmaceutical
  • Corrosive environments
  • Chemical plants
  • Dusty locations
  • General factory environments
Đã phát hành: 2022-06-03 | Đã cập nhật: 2022-06-16