Bulgin ATEX-Approved Refrigerator Switches

Bulgin ATEX-Approved Refrigerator Switches comprise a wide range of types and configurations to suit almost any need. Bulgin ATEX Fridge Switches include double contact and single contact options and current ratings from 0.2A, 250VAC up to 5A, 250VAC. These refrigerator switches are ideal for traditional refrigerator and freezer applications and can also be used in a variety of door applications.

Features

  • Door switches
  • 0.2A, 250VAC up to 5A, 250VAC switch ratings
  • Splash-resistant variants
  • Momentary-on and momentary-off switching
  • Choice of actuators
  • Choice of terminal orientation

Applications

  • Refrigerators
  • Freezers
  • Doors
Đã phát hành: 2023-03-24 | Đã cập nhật: 2023-09-07