Bulgin DX 6mm & 8mm Vandal-Resistant Indicators
Bulgin DX Vandal-Resistant Indicators are built to withstand harsh environments and feature IP67 and IK06 protection ratings. The DX series is available in a 6mm or 8mm diameter with 200mm flying leads or solder lugs. These indicators are constructed from nickel-plated brass, black-plated brass, or stainless steel for robustness and durability. Bulgin DX Vandal-Resistant Indicators are offered in five color options: red, green, yellow, blue, and white.Features
- 6mm or 8mm diameter
- 200mm flying leads or solder lugs
- Constructed from nickel-plated brass, black-plated brass, or stainless steel
- Red, green, yellow, blue, and white color options
- IP67 and IK06 protection ratings
- Withstands harsh environments
Đã phát hành: 2025-08-06
| Đã cập nhật: 2025-08-20