Cal Test Electronics CT3887 4mm Sheathed Banana Jacks
Cal Test Electronics CT3887 4mm Sheathed Banana Jacks accept sheathed or standard banana plugs. These banana jacks offer a ø2mm x 12mm short pin termination for soldering to a wire or onto a PCB. The CT3887 banana jacks can be press-fit into both plastic and metal panels. The Cal Test Electronics CT3887 4mm Sheathed Banana Jacks are 1000V CAT IV rated and available in nine colors.Features
- Accepts sheathed or standard banana plugs
- Press-fit to panel mounts
- 1000V CAT IV rated
- ø2mm x 12mm short pin termination
- 36A maximum current
- Meets the IEC 61010-031 safety standard
- Available in nine colors (black, brown, red, yellow, green, blue, violet, gray, and white)
- RoHS 2 compliant
Dimensional Drawing
Đã phát hành: 2020-06-17
| Đã cập nhật: 2024-04-05