Cal Test Electronics CT4560 Oscilloscope Probes

Cal Test Electronics CT4560 Oscilloscope Probes are engineered for a broad range of electrical testing scenarios and deliver dependable performance. These oscilloscope probes feature attenuation ranges from X1 to X100 and bandwidths from 55MHz to 500MHz. The CT4560 oscilloscope probes are constructed with high-quality materials to ensure durability, precision, and long-term reliability. These oscilloscope probes support a wide range of signal amplitudes and are suitable for low-frequency analog signals to high-speed digital waveforms. The select models of CT4560 oscilloscope probes support voltage measurements of either 2kVrms or 4kVrms, with one 4kVrms model offering 1% measurement accuracy for precision-critical applications. Applications include general-purpose signal monitoring, troubleshooting and diagnostics in electronic circuits, design validation and verification, and educational lab environments.

Features

  • 14 models in offering
  • Attenuations from X1 to X100
  • Bandwidths from 55MHz to 500MHz
  • Voltages from 55Vrms CATII to 4kVrms
  • Standard accessories with each model
  • RoHS+ and REACH compliant

Applications

  • General-purpose signal monitoring
  • Troubleshooting and diagnostics in electronic circuits
  • Design validation and verification
  • Educational lab environments
  • Industrial and high-voltage testing (select models)

Specifications

Cal Test Electronics CT4560 Oscilloscope Probes
Đã phát hành: 2026-01-05 | Đã cập nhật: 2026-01-09