Tallysman ARM933XF Multi-Constellation Triple-Band Antennas

Tallysman ARM933XF Multi-Constellation Triple-Band Antennas are designed for precision triple-frequency positioning where lightweight and a low profile are important. These antennas feature Calian's patented Accutenna® technology with GPS/QZSS L1/L2/L5, GLONASS-G1/G2/G3, Galileo E1/E5a/E5b, and BeiDou B1/B2a/B2b + L-band frequency coverage. The ARM933XF antennas are available in two form factors, one includes a 100mm integrated ground plane with a 140g weight, and the other is 83mm in diameter and weighs 138g. These antennas are available with Low Earth Orbit (LEO) qualified components and support Calian's eXtended Filtering (XF) technology. The ARM933XF antennas are housed in a weatherproof enclosure. Typical applications include autonomous vehicle tracking and guidance, precise GNSS positioning, precision agriculture, law enforcement and public safety, and augmented GNSS positioning.

Features

  • Tight-phase center variation
  • eXtended filtering architecture
  • 140g (-1) and 138g (-2) weight
  • Aluminum radome thermoplastic, base
  •  TNC and SMA female connectors are available
  • -65°C to 125°C operating temperature range
  • MIL-STD-810-G - 514.6, NASA-STD-7001B vibration

Applications

  • Autonomous vehicle tracking and guidance
  • Precise GNSS positioning
  • Precision agriculture
  • Triple-frequency RTK and PPP receivers
  • Law enforcement and public safety
  • Augmented GNSS positioning

Specifications

  • <2.5dB typical very low noise preamp
  • 33dB typical high-gain LNA
  • 32mA typical low current
  • 15kV ESD circuit protection
  • <1.5:1 typical, 2:1 maximum VSWR
  • 2.5VDC to 16VDC invariant performance

Dimension Diagram

Mechanical Drawing - Tallysman ARM933XF Multi-Constellation Triple-Band Antennas
Đã phát hành: 2025-07-28 | Đã cập nhật: 2025-08-18