Tallysman HC979XF Multi-Constellation Full-Band Antennas

Tallysman HC979XF Multi-Constellation Full-Band Antennas are designed for precision positions, covering various frequency bands, including GPS, GLONASS, BeiDou, and NavIC-L5. The HC979XF antennas feature a light and compact design and a precision-tuned helix element that offers excellent axial ratios and operates without needing a ground plane. These antennas have a low current, low noise amplifier (LNA) that has an integrated low-loss pre-filter. Tallysman HC979XF Multi-Constellation Full-Band Antennas are suitable for autonomous unmanned aerial vehicles (UAVs), precision GNSS positioning, and marine and avionic systems.

Features

  • Light and compact design
  • Excellent RH circular polarized signal reception
  • Great multipath rejection
  • Increased system accuracy
  • Excellent signal-to-noise ration
  • Rugged design
  • Ideal for RTK and PPP surveying systems

Applications

  • UAVs
  • Precision GNSS positioning
  • Precision land survey positioning
  • Mission-critical GNSS timing
  • Network timing and synchronization
  • Sea and land container tracking
  • Fleet management and asset tracking
  • Marine and avionic systems
  • Law enforcement and public safety

Specifications

  • 2.5dB typical noise preamp
  • ≤0.5dB axial ratio at zenith
  • 28dB or 35dB LNA gain
  • 25mA or 31mA current rating
  • 44.2mm x 62.4mm dimensions
  • 3x M2.5 screw mount
  • 15kV ESD circuit protection
  • 2.2VDC to 16VDC invariant performance
  • -40°C to +85°C operating temperature range
  • IP69K rating
  • REACH and RoHS compliant
Đã phát hành: 2024-05-17 | Đã cập nhật: 2024-05-27