Caplugs EC Series Caps

Caplugs EC Series Caps are designed for threaded connectors and fit 36-pin and 68-pin Champ 050 connectors and 50-pin Champ-type connectors. These EC threaded caps are designed for easy application and removal in areas not readily accessible. The EC series caps can be installed over threads or cylindrical surfaces. Caplugs EC Series Caps are made of low-density polyethylene material and available in red color.

Features

  • Can be installed over threads or cylindrical sufaces
  • Low-density polyethylene material
  • Fit 36- and 68-pin champ 050 series connectors
  • Fit 50-pin champ-type connectors

EC Caps Dimension

Mechanical Drawing - Caplugs EC Series Caps
Đã phát hành: 2018-04-09 | Đã cập nhật: 2022-09-22