Carling Technologies N Series Hydraulic Magnetic Circuit Breakers

Carling Technologies N Series Hydraulic Magnetic Circuit Breakers have an innovative, low profile design featuring easily accessible load and line terminals and sliding barriers for effortless installation. The breakers have an optional current transformer that allows for remote outlet metering and monitoring of power usage that facilitates load adjustments and maximizes efficiency. Carling Technologies N Series also features a flush-rocker actuator and push-to-reset guard to offer additional protection against accidental switching. The N Series Hydraulic Magnetic Circuit Breakers from Carling Technologies are ideally suited for the rigors and confined spaces of telecom/datacom power distribution units and rack systems.

Features

  • 240VAC, 277VAC, 120/240VAC
  • UL 489 compliant sliding terminal barriers
  • 22,000A maximum interrupting capacity
  • Low-profile design
  • 1A to 30A current rating
  • Precise current monitoring and reporting
  • Optional current transformer
  • EN60947-2 certified

Applications

  • Telecom/Datacom
  • Power distribution units
  • Data servers
  • Data storage

Design Features

Carling Technologies N Series Hydraulic Magnetic Circuit Breakers

Videos

Đã phát hành: 2015-08-20 | Đã cập nhật: 2024-05-28