CEL CMP4010 Wi-Fi®+ BLUETOOTH® Connectivity Modules

CEL CMP4010 Wi-Fi®+ BLUETOOTH® Connectivity Modules are low-power, feature-rich, highly efficient modules built for harsh environments. These modules are designed around the RTL8721 SoC from Realtek and provide single-stream 802.11n + BLE v5.0 connectivity. The CMP4010 modules are dual-core devices that feature a KM4 MCU, designed by ARM and Realtek for battery-powered Wi-Fi devices. These connectivity modules offer SoC shutdown modes and MCU deep-sleep modes that minimize current consumption and achieve a maximum battery life. Typical applications include IoT-connected homes with lights, switches, outlets, circuit breakers, safety devices like CO2/smoke detectors, residential HVACs with thermostats, AC units, furnaces, and building automation.

Features

  • Single-Band 802.11 b/g/n
    •  Tx: 18dBm
    •  Wi-Fi direct and soft AP
    • Wake on RF
  • Minimum power consumption
  • Long-range and broad coverage
  • BLE 5.0 and BT mesh
    • Tx: 4.5dBm
    • 2Mbit PHY
    • Co-existence manager
  • High noise immunity
  • High throughput

Applications

  • IoT connected home
    • Lights
    • Switches
    • Outlets
    • Circuit breakers
    • Door cameras
    • Wall displays
    • Appliances
    • Timers
  • Safety devices
    • CO2 detectors
    • Smoke detectors
  • Residential HVAC thermostats
    • AC units
    • Furnace
    • Sensors
  • Automated security systems
    • Locks
    • Keypads
    • Cameras
  • C&I lighting
    • Control sensors
    • Switches
  • Smart energy
    • Generators
    • Load switches
    • Power module
Đã phát hành: 2022-04-03 | Đã cập nhật: 2022-05-17